onsemi MC14077BD

NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14077BD.

IHS

Datasheet7 pages15 years ago
Datasheet4 pages26 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC14077BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.261
Stock
168,308
389,499
389,499
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR, XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
350 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
8.8 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
OR XNOR XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
80ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA NOR Gate CD4000 3.5mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsCD4001BM96E4
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM96
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of onsemi MC14077BD provided by its distributors.

NOR XNOR 4077 e0 4000B logic gate circuit 110ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
CMOS SSI | IC GATE XOR 4CH 2-INP 14SOIC
XNOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
XNOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Rail
110ns@ 15V,50pF 1 2 4 4 3V 18V 8.8mA XNOR (Exclusive NOR) MC140 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
4000 CMOS, SMD, 4077, SOIC14, 15V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd