Texas Instruments SN74LVC02AD

Quadruple 2-INPUT Positive-nor Gates | IC Gate Nor 4CH 2-INP 14SOIC
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC02AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download Texas Instruments SN74LVC02AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.157
$ 0.157
Stock
5,323,786
853,054
853,054
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.2 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC02AD.

Related Parts

no 5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Low-Voltage CMOS Quad 2-Input NOR Gate With 5 V-Tolerant Inputs | IC GATE NOR 4CH 2-INP 14SOIC
Texas InstrumentsCD74AC02M96
Quad 2-Input NOR Gate IC, 4 Gates, CMOS, SOIC, 5.5V
Texas InstrumentsCD4001UBM96
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
Texas InstrumentsCD74ACT02M96
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC02AD provided by its distributors.

QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SOIC
4-ch, 2-input, 1.5-V to 3.6-V NOR gates 14-SOIC -40 to 125
IC, POSITIVE-NOR GATE, SMD, SOIC14; Famille Logique/ Numéro de base: 74LVC02; Type de logique: NOR; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.65V; Tension, alimentation max..: 3.6V; Type de boît
IC, POSITIVE-NOR GATE, SMD, SOIC14; Logic Family / Base Number:74LVC02; Logic Type:NOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LVC; Logic IC Base Number:7402; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Function:Quadruple 2-Input Positive NOR-Gates; Operating Temperature Range:-40°C to +125°C; Supply Voltage:3.3V; Supply Voltage Range:1.65V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC02AD .