onsemi NLV14025BDR2G

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14025BDR2G.

IHS

Datasheet13 pages11 years ago

Electro Sonic

onsemi

CAD Models

Download onsemi NLV14025BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 8.75mm*4mm*1.5mm
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NOR Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD4025BM96
90ns@ 15V,50pF 1 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4025BM
NOR CD4025 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4025BMT
90ns@ 15V,50pF CMOS 3 3 3 3 3V 18V 3.4mA NOR Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi NLV14025BDR2G provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
NOR Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
1uA 3V~18V 3 100ns@15V,50pF NORGate SOP-14 Gates ROHS
NOR GATE, 3 I/P, -55 TO 125DEG C;
Nor Gate, 3 I/P, -55 To 125Deg C; Logic Function:Nor Gate; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:4025; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:-Rohs Compliant: Yes |Onsemi NLV14025BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd