onsemi NLV14023BDR2G

100ns@ 15V, 50pF 3 3 3V 18V 8.8mA NAND Gate 4000 8.8mA SOIC-14 , 1.5mm
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14023BDR2G.

IHS

Datasheet13 pages11 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-6.35%

CAD Models

Download onsemi NLV14023BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 4023 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.1938mm 8.8mA 8.8mA 3.5V-11V
100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 , 8.75mm*4mm*1.5mm
onsemiMC14023BD
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD4023BMG4
NAND e4 SOIC ACTIVE (Last Updated: 3days ago) logic gate circuit 90ns 1.75mm 6.8mA 18V
Texas InstrumentsCD4023BM
TEXAS INSTRUMENTS CD4023BM NAND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4023BM96
Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi NLV14023BDR2G provided by its distributors.

100ns@ 15V,50pF 3 3 3V 18V 8.8mA NAND Gate 4000 8.8mA SOIC-14 , 1.5mm
NAND 4023 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Nand Gate, 3 I/P, -55 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:4023; Logic Ic Family:4000B; Supply Voltage Min:3V Rohs Compliant: Yes |Onsemi NLV14023BDR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd