onsemi NLU1GT14MUTCG

Single Inverter with LSTTL-Compatible Input and Schmitt Trigger Input
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GT14MUTCG.

IHS

Datasheet7 pages9 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLU1GT14MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.077
Stock
380,012
372,696
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
20.5 ns
20.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin ULLGA T/R
Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin ULLGA T/R
IC INVERT SCHMITT 1CH 1IN 6ULLGA / Inverter IC 1 Channel Schmitt Trigger 6-ULLGA (1x1)
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G14DBVR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AHC1G14DRLR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125

Descriptions

Descriptions of onsemi NLU1GT14MUTCG provided by its distributors.

Single Inverter with LSTTL-Compatible Input and Schmitt Trigger Input
Inverter Schmitt Trigger, Single, 1 Input, 6 Pins, UDFN
Ic,logic Gate,inverter,cmos,llcc,6Pin,plastic |Onsemi NLU1GT14MUTCG
Inverter Schmitt Trigger 1-Element CMOS Automotive 6-Pin UDFN T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd