onsemi NLU1GT04MUTCG

IC INVERTER 1CH 1-INP 6UDFN / Inverter IC 1 Channel 6-UDFN (1.2x1)
$ 0.276
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GT04MUTCG.

IHS

Datasheet7 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLU1GT04MUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.077
$ 0.077
Stock
590,913
283,286
283,286
Authorized Distributors
6
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
17.5 ns
14.5 ns
14.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-05
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
Diodes Inc.74AHC1G14W5-7
Single Schmitt-Trigger Inverter SOT-25 | Diodes Inc 74AHC1G14W5-7
74VHC Series 2 to 5.5 V CMOS Single Inverter - SOT-23-5
LOG CMOS Inverter Gate, 5 PIN TSOP PKG | ON Semiconductor M74VHC1GT04DTT1G
Diodes Inc.74AHC1G14SE-7
74AHC1G14 e3 74AHC Tape & Reel (TR) logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V
Diodes Inc.74AHC1G04SE-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-353

Descriptions

Descriptions of onsemi NLU1GT04MUTCG provided by its distributors.

IC INVERTER 1CH 1-INP 6UDFN / Inverter IC 1 Channel 6-UDFN (1.2x1)
Inverter, 1G Series, 1-Func, 1-Input, CMOS, DSO6
IC GATE INVERTER SNGL 1IN 6UDFN
NLU1GT04MUTCG INVERTER, 1.65 - 5.5 V UDFN, 6-PIN
Inverter 1-Element CMOS 6-Pin UDFN T/R
INVERTER, 1 I/P, -55 TO 125DEG C;
1.65V 5.5V UDFN , 1.2mm*1mm*500¦Ìm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLU1GT04MUTCG.