onsemi NLU1G08AMUTCG

Single 2-Input AND Gate
$ 0.078
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1G08AMUTCG.

IHS

Datasheet7 pages9 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLU1G08AMUTCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.097
Stock
845,281
161,697
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
6
-
Logic Function
AND
-
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
16.5 ns
11 ns
Low Level Output Current
4 mA
8 mA
High Level Output Current
8 mA
-
Min Supply Voltage
1.65 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-12
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Single 2-Input Nand Gate / Reel
Single 2-Input AND Gate
Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
74AHCT Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
AND Gate, Single, 2 Input, 5 Pins, TSSOP, XC7SET08
AND 7SET08 e3 7SET logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 2V -40C~125C

Descriptions

Descriptions of onsemi NLU1G08AMUTCG provided by its distributors.

Single 2-Input AND Gate
AND Gate, 1G Series, 1-Func, 2-Input, CMOS, PDSO6
AND Gate 1-Element 2-IN CMOS 6-Pin UDFN T/R
NLU1G08AMUTCG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd