Nexperia 74AHCT1G08GW-Q100,

74AHCT Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT1G08GW-Q100,.

IHS

Datasheet11 pages2 years ago
Datasheet12 pages15 years ago
Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-20.49%

CAD Models

Download Nexperia 74AHCT1G08GW-Q100, symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-07-13
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NEXPERIA - 74AHC1G08GW-Q100,1 - LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5
AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G08
74HCT Series 5.5 V 2 mA Surface Mount 2-Input AND Gate - TSSOP-5
NXP Semiconductors74LVC1G08GW,165
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74AHCT1G08GW-Q100, provided by its distributors.

74AHCT Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5
AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHCT1G08
AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
AND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5
LOGIC, AND GATE, SINGLE, 2 I/P, TSSOP-5; Logic Family / Base Number: 74AHCT1G08; Logic Type: AND Gate; Output Current: 25mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 5Pins; Logic IC Family: 74AHCT; Logic IC Base Number: 741G08; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 74AHC Series; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT1G08GW-Q100,"
  • 74AHCT1G08GW-Q100
  • 74AHCT1G08GW-Q100.
  • 935298625125