| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NLU1G08CMUTCG | 101,109 | 3226 | |||||||||
| Rochester Electronics | NLU1G08CMUTCG | 101,109 | 7h | |||||||||
| Avnet | NLU1G08CMUTCG | 0 | 6K | 3d | ||||||||
| Mouser | 863-NLU1G08CMUTCG | 873 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | NLU1G08CMUTCG | 27,914 | 7 | Tape & Reel | 11h |
Download onsemi NLU1G08CMUTCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLU1G08CMUTCG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: