onsemi NL27WZ07DTT1G

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive 6-Pin TSOP T/R
$ 0.117
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ07DTT1G.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page6 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NL27WZ07DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.21
Stock
480,001
115,881
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

NL27WZ06 Series 1.65 to 5.5 V Dual Inverter with Open Drain Outputs - TSOP-6
Buffer 2-CH Non-Inverting CMOS Automotive 6-Pin TSOP T/R / IC BUFFER DUAL NON-INVERT 6TSOP
32mA 1.65V~5.5V 32mA TSOP-5-1.5mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NL27WZ07DTT1G provided by its distributors.

Buffer/Driver 2-CH Non-Inverting Open Drain CMOS Automotive 6-Pin TSOP T/R
27WZ07 Tape & Reel (TR) 2008 27WZ logic receiver - 24mA 12ns 1mm 200mW
General Purpose Inductor, 68uH, 5%, 1 Element, SMD, 1310
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
SOT-23-6 Clock Buffers, Drivers ROHS
IC BUFFER NON-INVERT 5.5V 6TSOP
IC BUFF/DVR DUAL N-INV OD 6TSOP
Clock And Data Recovery/Retiming
Logic Family/Base Number:-; Logic Device Type:Buffer; Logic Case Style:Tsop; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:27Wz; Logic Ic Base Number:-; Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi NL27WZ07DTT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL27WZ07DTT1G.