Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL27WZ07DTT1

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210

$ 0.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ07DTT1.

IHS

Datasheet6 pages16 years ago

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZ07DTT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.117
Stock
225,616
627,402
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
4.8 ns
4.8 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

1mA Non-inverting 1 1 1 1 1.65V 5.5V 8mA Buffer,Non-Inverting 8mA TSOP-5 SMD mount 1mm(height)
Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Buffer 1-CH Non-Inverting CMOS 5-Pin TSOP T/R
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin TSOP T/R
IC BUFF/LVL SHFTR N-INV 5TSOP / Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP

Descriptions

Descriptions of onsemi NL27WZ07DTT1 provided by its distributors.

General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
Tape & Reel (TR) COMMERCIAL TIN LEAD 27WZ logic receiver - 24mA 3mm 1.8V -55C~125C TA
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
1μA Non-inverting Open drain 2 2 2 1 1.65V 5.5V 24mA Buffer,Non-Inverting -32mA TSOP-6 SMD mount,glue mount 3mm*1.5mm*940μm
IC BUFFER NON-INVERT 5.5V 6TSOP
IC BUFF/DVR DUAL N-INV OD 6TSOP
NL27WZ07DTT1, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd