| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NL27WZ16DTT1G | 1,419 | 1h | |||||||||
| Newark | NL27WZ16DTT1G | 0 | 3K | Cut Tape | ||||||||
| Onlinecomponents.com | NL27WZ16DTT1G | 0 | 6K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | NL27WZ16DTT1G | 0 | 50 | Bulk | 14h | |||||||
| Master Electronics | NL27WZ16DTT1G | 0 | 6K |
Download onsemi NL27WZ16DTT1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NL27WZ16DTT1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: