
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 74LVC1G11GW-Q100H | 4,523 | 5 | Cut Tape | ||||||||
| Avnet | 74LVC1G11GW-Q100H | 36,000 | 3K | 6h | ||||||||
| Rochester Electronics | 74LVC1G11GW-Q100H | 2 | 3h | |||||||||
| DigiKey Marketplace | 2156-74LVC1G11GW-Q100H-954-ND | 2 | 2 | Bulk | ||||||||
| Future Electronics | 74LVC1G11GW-Q100H | 0 | 3K | Tape & Reel |
Download datasheets and manufacturer documentation for Nexperia 74LVC1G11GW-Q100H.
Download Nexperia 74LVC1G11GW-Q100H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Nexperia 74LVC1G11GW-Q100H provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74LVC1G11GW-Q100H.