onsemi NL17SZ17XV5T2G

NL17SZ17 Series 1.6 to 5.5 V Single Buffer Schmitt Trigger - SOT-553
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ17XV5T2G.

IHS

Datasheet12 pages3 years ago

Master Electronics

onsemi

Newark

HQonline

Inventory History

3 month trend:
-29.50%

CAD Models

Download onsemi NL17SZ17XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.114
$ 0.114
Stock
968,680
641,554
641,554
Authorized Distributors
6
3
3
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
1
-
-
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
11 ns
11 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1.5 µA
1.5 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-09-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-553 T/R
Ic, buffer/Driver, single,1-Bit, cmos, fp,6Pin, plastic |Onsemi NL17SZ07XV5T2G
1 32mA 1.65V~5.5V 32mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ06XV5T2G
Ic, logic Gate, buffer, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ16XV5T2G

Descriptions

Descriptions of onsemi NL17SZ17XV5T2G provided by its distributors.

NL17SZ17 Series 1.6 to 5.5 V Single Buffer Schmitt Trigger - SOT-553
Schmitt Trigger 1 32mA 1.65V~5.5V 32mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin SOT-553 T/R
NL17SZ17XV5T2G, LOG SCHMITT TRIGGER BUFR | ON Semiconductor NL17SZ17XV5T2G
BUFFER, SCHMITT TRIGGER, SINGLE, SOT-553; Logic Family / Base Number: -; Logic Device Type: Buffer, Schmitt Trigger; Logic Case Style: SOT-553; No. of Pins: 5Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 17SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SZ17XV5T2G.