Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G17DRLR

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G17DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet34 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages14 years ago
Datasheet19 pages18 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet25 pages22 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-37.46%

CAD Models

Download Texas Instruments SN74LVC1G17DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.041
$ 0.041
Stock
854,309
916,043
916,043
Authorized Distributors
3
6
6
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Buffer, Inverting, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
11 ns
7.5 ns
7.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.74LVC1G07Z-7
74LVC Series 1.65 to 5.5 V Open Drain Output Single Buffer/Driver - SOT-553
Diodes Inc.74LVC1G126Z-7
74LVC Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-553
Diodes Inc.74LVC1G125Z-7
74LVC Series 5.5 V SMT 3-State Output Single Buffer Gate -SOT-553
Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553

Descriptions

Descriptions of Texas Instruments SN74LVC1G17DRLR provided by its distributors.

Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-553 T/R
LOGIC, SCHMITT TRIGGER BUFFER, SOT-553-5; No. of Channels: -; Output Current: -; Logic Type: Schmitt Trigger Buffer; Input Level: -; No. of Pins: 5Pins; Logic Case Style: SOT-553; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Inputs: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G17DRLR .
  • SN74LVC1G17DRLR..