onsemi NL17SZ16XV5T2G

Ic, logic Gate, buffer, cmos, tssop, 5Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ16XV5T2G
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ16XV5T2G.

IHS

Datasheet13 pages3 years ago

Master Electronics

onsemi

Augswan

iiiC

Inventory History

3 month trend:
-2.58%

CAD Models

Download onsemi NL17SZ16XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.055
Stock
2,638,863
190,505
Authorized Distributors
6
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverting
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NL17SZ17 Series 1.6 to 5.5 V Single Buffer Schmitt Trigger - SOT-553
Ic, buffer/Driver, single,1-Bit, cmos, fp,6Pin, plastic |Onsemi NL17SZ07XV5T2G
1 32mA 1.65V~5.5V 32mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SOT-553 T/R
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ06XV5T2G
Ic, logic Gate, buffer, cmos, fp,6Pin, plastic |Onsemi NL17SV16XV5T2G

Descriptions

Descriptions of onsemi NL17SZ16XV5T2G provided by its distributors.

Ic, logic Gate, buffer, cmos, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ16XV5T2G
17SZ16 Tape & Reel (TR) 2005 Tin (Sn) logic receiver 32mA 32mA 12ns 600mum 180mW
NL17SZ16XV5T2G INVERTER, 1.65 - 5.5 V, 5-PIN SOT-553, NL17 SERIES
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-553
Buffers & Line Drivers 1.65-5.5V Single
Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin SOT-553 T/R
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
IC BUFFER NON-INVERTING SOT553

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd