onsemi NL17SZ16XV5T2

Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin SOT-553 T/R
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ16XV5T2.

IHS

Datasheet6 pages19 years ago

Augswan

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL17SZ16XV5T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.034
Stock
190,505
2,666,863
Authorized Distributors
2
6
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverter, Inverting
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R
32mA 1.65V~5.5V SOT-553-5 Buffers, Drivers, Receivers, Transceivers ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 3.3V 0.6mm 16.9ns

Descriptions

Descriptions of onsemi NL17SZ16XV5T2 provided by its distributors.

Buffer 1-CH Non-Inverting CMOS Automotive 5-Pin SOT-553 T/R
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 1.8V 180mW 0.6mm
Buffer, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
IC BUFFER NON-INVERT 5.5V SOT553
NL17SZ16XV5T2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd