onsemi NL17SZ07XV5T2

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ07XV5T2.

IHS

Datasheet6 pages20 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL17SZ07XV5T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.093
$ 0.093
Stock
6,510,458
496,577
496,577
Authorized Distributors
2
0
0
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
-
-
Number of Inputs
1
1
1
Propagation Delay
12 ns
8.3 ns
8.3 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-553 T/R

Descriptions

Descriptions of onsemi NL17SZ07XV5T2 provided by its distributors.

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-553 T/R
Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -55C~125C TA 1.8V 135mW 0.6mm
Buffer, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
BUFFER, 5.5V, SOT-553, -55 TO 125DEG C;
IC BUFFER NON-INVERT 5.5V SOT553
NL17SZ07XV5T2, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd