onsemi NL17SV04XV5T2G

Buffer Inverter 17SV04 e3 17SV logic gate circuit 2.3ns @ 3V 30pF 0.6mm 24mA 24mA 3.6V
$ 0.251
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SV04XV5T2G.

IHS

Datasheet14 pages4 years ago

HQonline

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL17SV04XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.077
Stock
6,189,918
432,825
Authorized Distributors
3
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
Number of Inputs
1
1
Propagation Delay
2.8 ns
2.8 ns
Low Level Output Current
2 mA
2 mA
High Level Output Current
-18 mA
-18 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-12-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUP1G06DRLR
Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SOT-5X3 -40 to 85
Texas InstrumentsSN74AUP1G14DRLR
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 85
17SZU04 e3 17SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.6mm 16mA 16mA 5V
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Texas InstrumentsSN74AUP1G125DRLR
1 4mA 0.8V~3.6V 4mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553

Descriptions

Descriptions of onsemi NL17SV04XV5T2G provided by its distributors.

Buffer Inverter 17SV04 e3 17SV logic gate circuit 2.3ns @ 3V 30pF 0.6mm 24mA 24mA 3.6V
Single Inverter, Ultra-Low Voltage
Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
Inverter 1-Element CMOS 5-Pin SOT-553 T/R
1 900nA 2.3ns@3V,30pF 0.9V~3.6V SOT-553 Inverters ROHS
INVERTER, 1 I/P, -40 TO 85DEG C;
IC INVERTER SGL ULT HP SOT-553
INVERTER, 1 I/P, -40 TO 85DEG C; Logic Function:Inverter; No. of Elements:Single; No. of Inputs:1Inputs; No. of Pins:5Pins; IC Case / Package:SOT-553; Product Range:NL17SV04; Logic IC Family:NL17SV; Supply Voltage Min:0.9V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd