Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AUP1G125DRLR

1 4mA 0.8V~3.6V 4mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G125DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Datasheet27 pages13 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

HQonline

Newark

iiiC

Inventory History

3 month trend:
-14.61%

CAD Models

Download Texas Instruments SN74AUP1G125DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.206
Stock
1,500,202
53,429,643
Authorized Distributors
4
4
Case/Package
SOT-553
SOT
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
18.7 ns
18.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74AUC1G04DRLR
Buffer Inverter 74AUC1G04 EAR99 74AUC logic gate circuit 1.9ns @ 2.5V 30pF 600mum 9mA 9mA 2.7V
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Buffer Inverter 17SV04 e3 17SV logic gate circuit 2.3ns @ 3V 30pF 0.6mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC1G17DRLRG4
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74AHC1G04DRLR
Single 2-V to 5.5-V inverter 5-SOT-5X3 -40 to 125
Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G

Descriptions

Descriptions of Texas Instruments SN74AUP1G125DRLR provided by its distributors.

1 4mA 0.8V~3.6V 4mA 1 SOT-553 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-5X3 -40 to 85
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.