onsemi NGTB30N60FWG

Trans IGBT Chip N-CH 600V 60A 167mW 3-Pin(3+Tab) TO-247 Tube
$ 2.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB30N60FWG.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NGTB30N60FWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-12
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N-CH 600V 60A 167000mW 3-Pin(3+Tab) TO-247 Tube
InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
InfineonIRGP4640DPBF
Trans IGBT Chip N-CH 600V 65A 250000mW 3-Pin(3+Tab) TO-247AC Tube
Gen 4 600V Fast 1-8 kHz Discrete IGBT in a TO-247AC package
onsemiFGH30N6S2
600V, SMPS II Series N-Channel IGBT | IGBT 600V 45A 167W TO247
STMicroelectronicsSTGW40NC60W
STGW40NC60W Series 600 V 40 A Flange Mount Ultra Fast IGBT - TO-247

Descriptions

Descriptions of onsemi NGTB30N60FWG provided by its distributors.

Trans IGBT Chip N-CH 600V 60A 167mW 3-Pin(3+Tab) TO-247 Tube
ON SEMICONDUCTOR NGTB30N60FWG IGBT Single Transistor, 60 A, 1.45 V, 167 W, 600 V, TO-247, 3 Pins
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel
Igbt, 600V, 30A, To-247-3 |Onsemi NGTB30N60FWG
IGBT, 600V, 30A, TO-247-3; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 1.45V; Power Dissipation Pd: 167W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pins: 3Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGTB30N60FWG.