Infineon IRG4PC40SPBF

IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
$ 8.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PC40SPBF.

IHS

Datasheet9 pages22 years ago
Datasheet9 pages22 years ago
Datasheet9 pages25 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

CAD Models

Download Infineon IRG4PC40SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-04-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

IRG4PC40 Series 600 V 27 A N-Channel Fast CoPack IGBT - TO-247AC
InfineonIRG4PC40FPBF
IRG4PC40FPbF Series 600 V 27 A N-Channel Fast Speed IGBT - TO-247AC
InfineonIRGP4640DPBF
Trans IGBT Chip N-CH 600V 65A 250000mW 3-Pin(3+Tab) TO-247AC Tube
STMicroelectronicsSTGW30H60DFB
Trench gate field-stop IGBT, HB series 600 V, 30 A high speed
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube
onsemiFGH30N6S2
Trans IGBT Chip N-CH 600V 45A 167000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PC40SPBF provided by its distributors.

IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
600V DC-1 kHz (Standard) Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IGBT Housing type: TO-247AC Collector-emitter breakdown voltage: 600 V Collector-emitter saturation voltage: 1.5 V Current release time: 940 ns Power dissipation: 160 W
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:60A; Collector Emitter Saturation Voltage, Vce(sat):1.5V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 600V, 60A, TO-247AC; Transistor Type:IGBT; DC Collector Current:60A; Collector Emitter Voltage Vces:1.6V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:600V; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:60A; Current Temperature:25°C; Device Marking:IRG4PC40SPbF; Fall Time Max:380ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Power Dissipation Pd:160W; Pulsed Current Icm:120A; Rise Time:18ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PC40SPBF
  • IRG4PC40S
  • SP001537184