Infineon IRGP4640DPBF

Trans IGBT Chip N-CH 600V 65A 250000mW 3-Pin(3+Tab) TO-247AC Tube
$ 3.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4640DPBF.

IHS

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRGP4640DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-14
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2022-01-15
LTD Date2022-07-15

Related Parts

InfineonIRG4PC40SPBF
IRG4PC40SPbF Series 600 V 31 A N-Channel Standard Speed IGBT - TO-220AC
InfineonIRGP4640PBF
Trans IGBT Chip N-CH 600V 65A 250mW 3-Pin(3+Tab) TO-247AC Tube
Trans IGBT Chip N-CH 600V 65A 250W 3-Pin(3+Tab) TO-247AD Tube
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed
IGBT 600V 80A 260.4W TO247A / IGBT Trench 600 V 80 A 260.4 W Through Hole TO-247A
Trans IGBT Chip N-CH 600V 60A 235800mW 3-Pin(3+Tab) TO-247A Tube

Descriptions

Descriptions of Infineon IRGP4640DPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 65A 250000mW 3-Pin(3+Tab) TO-247AC Tube
Target Applications: AC-DC; Induction Cooker; Pump; Solar; UPS; Welding
250W 1.6V Freestanding 600V 65A TO-247AD Through hole mounting 15.87mm*5.31mm*20.7mm
; Transistor Polarity:N Channel; DC Collector Current:65A; Collector Emitter Vol
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 65A I(C), 600V V(BR)CES, N-Channel, TO-247AC
600 V, 40 A IGBT in TO-247 package, TO247COPAK-3, RoHS
Infineon SCT
IGBT N-Ch 600V 65A Ultrafast TO247AC
IGBT Transistors 600V UltraFast IGBT 40A 250W 75nC
IGBT, SINGLE, 600V, 65A, TO-247AC
IRGP4640 INSULATED GATE BIPOLAR TRANSIS;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001535770