onsemi NGTB15N120IHRWG

IGBT 1200V 15A FS2-RC Induction Heating
$ 1.863
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB15N120IHRWG.

IHS

Datasheet11 pages12 years ago

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NGTB15N120IHRWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
MicrochipAPT15GT120BRG
IGBT NPT Medium Frequency Single 1200 V 15 A TO-247

Descriptions

Descriptions of onsemi NGTB15N120IHRWG provided by its distributors.

IGBT 1200V 15A FS2-RC Induction Heating
Trans IGBT Chip N-CH 1200V 30A 333W 3-Pin(3+Tab) TO-247 Tube
Igbt, Single, 1.2Kv, 30A, To-247 |Onsemi NGTB15N120IHRWG
IGBT 1200V 15A TO247 / Monolithic Free Wheeling Diode
IGBT TRENCH FS 1200V 30A TO-247
333W 2.1V 2.5V@ 15V,15A 30A TO-247-3 21.4mm
Insulated Gate Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGTB15N120IHRWG.