Infineon IRG7PH30K10DPBF

Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
$ 12.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG7PH30K10DPBF.

IHS

Datasheet10 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-09-01
LTD Date2017-03-01

Related Parts

InfineonIRG4PH40KPBF
1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube
IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
International RectifierIRG7PH28UD1PBF
Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247AC Tube
1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss

Descriptions

Descriptions of Infineon IRG7PH30K10DPBF provided by its distributors.

Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
INSULATED GATE BIPOLAR TRANSISTOR WITH ULTRAFAST SOFT RECOVERY DIODE Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AC
IGBT,N CH,1200V,30A,TO-247AC; Transistor Type:IGBT; DC Collector Current:30A; Collector Emitter Voltage Vces:2.05V; Power Dissipation Pd:180W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:180W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG7PH30K10DPBF