onsemi FGH15T120SMD-F155

IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
$ 1.944
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH15T120SMD-F155.

onsemi

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-0.14%

CAD Models

Download onsemi FGH15T120SMD-F155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2013-07-22
Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

Trans IGBT Chip N-CH 1200V 30A 125000mW 3-Pin(3+Tab) TO-247AC Tube
International RectifierIRG7PH28UD1PBF
Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247AC Tube
1200V UltraFast 4-20 kHz Copack IGBT in a TO-247AC package, TO247COPAK-3, RoHS
STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGW15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGW15H120DF2
Trench gate field-stop IGBT, H series 1200 V, 15 A high speed

Descriptions

Descriptions of onsemi FGH15T120SMD-F155 provided by its distributors.

IGBT 1200V 30A 333W TO247-3 / Trans IGBT Chip N-CH 1200V 30A 333000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 1.2KV, 30A, 175DEG C, 333W; Available until stocks are exhausted
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247AB
IGBT, 1200V, 15A, Field Stop Trench
333W 1.9V 2.4V@ 15V,15A 30A TO-247-3 15.87mm*4.82mm*20.82mm
RAIL/1200V 15A FS2 Trench IGBT
晶体管, IGBT, 1.2KV, 30A, 175度 C, 333W;
IGBT TRENCH FS 1200V 30A TO247-3
Using innovative field stop trench IGBT technology, Fairchild’s new series of field stop trench IGBTs offer the optimum performance for hard switching application such as solar inverter, UPS, welder and PFC applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH15T120SMD_F155