Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRG4PH40KPBF

1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4PH40KPBF.

IHS

Datasheet9 pages22 years ago

element14

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-07-15
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-06-30
LTD Date2020-12-31

Related Parts

International RectifierIRG7PH28UD1PBF
Trans IGBT Chip N-CH 1200V 30A 3-Pin TO-247AC Tube
Trans IGBT Chip N-CH 1.2KV 30A 3-Pin(3+Tab) TO-247AC
STMicroelectronicsSTGW15H120DF2
Trench gate field-stop IGBT, H series 1200 V, 15 A high speed
IGBT 1200V 15A FS2-RC Induction Heating
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 294000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IRG4PH40KPBF provided by its distributors.

1200V UltraFast 4-20 kHz Discrete IGBT in a TO-247AC package, TO247-3, RoHS
Infineon SCT
IRG4PH40K Series 1200 V 15 A Through Hole UltraFast IGBT - TO-247AC
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:30A; Collector Emitter Saturation Voltage, Vce(sat):3.4V; Power Dissipation, Pd:160W; Package/Case:TO-247AC ;RoHS Compliant: Yes
IGBT, 1200V, 30A, TO-247AC; Transistor Type:IGBT; DC Collector Current:30A; Collector Emitter Voltage Vces:2.74V; Power Dissipation Pd:160W; Collector Emitter Voltage V(br)ceo:1.2kV; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:30A; Current Temperature:25°C; Device Marking:IRG4PH40KPBF; Fall Time Max:230ns; Fall Time tf:230ns; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:TO-247AC; Power Dissipation Max:160W; Power Dissipation Pd:160W; Pulsed Current Icm:60A; Rise Time:22ns; Short Circuit Withstand Time Min:10µs; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:1.2kV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4PH40KPBF
  • IRG4PH40K
  • IRG4PH40KPBF .
  • SP001549272