onsemi NGB8202NT4G

Trans IGBT Chip N-CH 440V 20A 3-Pin(2+Tab) D2PAK T/R
$ 1.294
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGB8202NT4G.

IHS

Datasheet8 pages10 years ago

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.294
$ 1.294
Stock
369,752
166,249
Authorized Distributors
2
2
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
20 A
20 A
Power Dissipation
150 W
150 W
Collector Emitter Saturation Voltage
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-12-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiNGB8206NG
Trans IGBT Chip N-CH 390V 20A 3-Pin (2+Tab) D2PAK Rail
Trans IGBT Chip N-CH 390V 20A 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 440V 15A 3-Pin(2+Tab) D2PAK T/R
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
InfineonIRG6S320UPBF
Trans IGBT Chip N-CH 330V 50A 3-Pin (2+Tab) D2PAK

Descriptions

Descriptions of onsemi NGB8202NT4G provided by its distributors.

Trans IGBT Chip N-CH 440V 20A 3-Pin(2+Tab) D2PAK T/R
N-Channel Ignition IGBT 20 A, 400 V
Insulated Gate Bipolar Transistor, 20A I(C), 440V V(BR)CES, N-Channel
SINGLE IGBT, 440V - More Details
IGBTs 20A, 400V, Ignition N-Channel
NGB8202NT4G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd