Infineon IRGS14C40LPBF

IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS14C40LPBF.

ODG (Origin Data Global)

Datasheet12 pages21 years ago

IHS

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRGS14C40LPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans IGBT Chip N-CH 390V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 430V 18A 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 440V 20A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IRGS14C40LPBF provided by its distributors.

IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
IRGS14C40LPBF Series 430 V 14 A N-Channel Ignition IGBT - D2PAK-3
Tube Surface Mount N-CHANNEL Single IGBT Transistor 1.75V @ 5V 14A 14A 125W 2.8ns
Trans IGBT Chip N-CH 370V 20A 3-Pin(2+Tab) D2PAK
430V Low-Vceon Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
IGBT Housing type: D2-PAK Collector-emitter breakdown voltage: 430 V Collector-emitter saturation voltage: 1.4 V Current release time: 2800 ns Power dissipation: 125 W
IGBT, D2PAK; Collector Emitter Saturation Voltage Vce(on): 1.4V; Power Dissipation Pd: 125W; Collector Emitter Voltage V(br)ceo: 430V; Transistor Case Style: TO-263; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Current
IGBT; Transistor Type:IGBT; Transistor Polarity:N Channel; Continuous Collector Current, Ic:20A; Collector Emitter Saturation Voltage, Vce(sat):1.75V; Power Dissipation, Pd:125W; Package/Case:TO-263 ;RoHS Compliant: Yes
IGBT, D2-PAK; Transistor Type:IGBT; DC Collector Current:20A; Collector Emitter Voltage Vces:1.4V; Power Dissipation Pd:125W; Collector Emitter Voltage V(br)ceo:430V; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:20A; Package / Case:D2-PAK; Power Dissipation Max:125W; Power Dissipation Pd:125W; Power Dissipation Pd:125W; Rise Time:2.8ns; SMD Marking:GS14C40L; Termination Type:SMD; Transistor Polarity:N Channel; Voltage Vces:400V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGS14C40LPBF
  • IRGS 14C40LPBF
  • IRGS14C40L
  • SP001533072