Infineon IRGS14C40LTRLP

IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGS14C40LTRLP.

Newark

Datasheet12 pages25 years ago

Future Electronics

ODG (Origin Data Global)

CAD Models

Download Infineon IRGS14C40LTRLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trans IGBT Chip N-CH 390V 21A 150000mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 390V 15.5A 166700mW Automotive 3-Pin(2+Tab) D2PAK T/R
Trans IGBT Chip N-CH 430V 18A 3-Pin(2+Tab) D2PAK T/R
InfineonIRG6S320UPBF
Trans IGBT Chip N-CH 330V 50A 3-Pin (2+Tab) D2PAK
InfineonIRG6S330UPBF
330V Plasma Display Panel Trench IGBT IN A TO-220AB D2-PAK Package

Descriptions

Descriptions of Infineon IRGS14C40LTRLP provided by its distributors.

IGBT with on-chip Gate-Emitter and Gate-Collector clamps | IGBT 430V 20A 125W D2PAK
N-Channel 430 V 20 A 125 W Surface Mount Ignition IGBT - TO-263
Trans IGBT Chip N-CH 370V 20A 3-Pin (2+Tab) D2PAK T/R
IGBT, 400V, 20A, TO-263AB-3; DC Collector Current: 20A; Collector Emitter Saturation Voltage Vce(on): 1.55V; Power Dissipation Pd: 125W; Collector Emitter Voltage V(br)ceo: 400V; Transistor Case Style: TO-263AB; No. of Pins: 3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA