| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NCV887000D1R2G | 0 | 1 | Bulk | 2h | |||||||
| Win Source | WS-NCV887000D1R2G | 5,569 | 11 | 14h | ||||||||
| Worldway Electronics | NCV887000D1R2G | 8,456 | 7 | Tape & Reel | 13h | |||||||
| Heisener Electronics | NCV887000D1R2G | 7,530 | >1wk | |||||||||
| Hi-Tech Circuit Group Ltd. | NCV887000D1R2G | 1,406 | 3h |
Download onsemi NCV887000D1R2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NCV887000D1R2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: