Texas Instruments LMR14020SDDA

Switching Regulator, Current-mode, 3.8A, 2500kHz Switching Freq-Max, PDSO8
$ 2.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR14020SDDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

LCSC

Inventory History

3 month trend:
+0.54%

CAD Models

Download Texas Instruments LMR14020SDDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.243
$ 1.343
Stock
1,510,486
461,521
Authorized Distributors
2
3
Case/Package
SOIC
-
Number of Pins
8
8
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
2.5 MHz
-
Min Input Voltage
4 V
-
Max Input Voltage
40 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
28 V
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR14020SDDA.

Related Parts

Texas InstrumentsLMR14050SDDA
SIMPLE SWITCHER® 40-V, 5-A, 2.2-MHz step-down converter with 40-μA IQ 8-SO PowerPAD -40 to 125
Texas InstrumentsLMR14030SDDA
Conv DC-DC 4V to 40V Step Down Single-Out 0.8V to 28V 3.5A Automotive 8-Pin HSOP EP Tube
Texas InstrumentsLMR14030SQDDARQ1
Buck Converter Adjustable 200kHz~2.5MHz 1Ch 28V 800mV 40V 4V SOP-8 SMD Adhesive Mount 1.7mm H
NCV890100 Series 36 V 1.2 A 2 MHz Automotive Buck Switching Regulator - SOIC-8EP
Automotive Switching Regulator, Buck, 2 A, 2 MHz
Automotive Buck Switching Regulator, 2 A, 2 MHz , 45 V Load Dump

Descriptions

Descriptions of Texas Instruments LMR14020SDDA provided by its distributors.

Switching Regulator, Current-mode, 3.8A, 2500kHz Switching Freq-Max, PDSO8
Texas Instruments Buck converter chip, maximum output28 V 2A, maximum input40 V, Adjustable output
SIMPLE SWITCHER, 4-V to 40-V, 2-A 2.2-MHz step-down converter with Low IQ 8-SO PowerPAD -40 to 125
Dc/Dc Conv, Buck, 2.2Mhz, Hsoic-8; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Hsoic; No. Of Pins:8Pins; Output Current:2A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR14020SDDA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR14020SDDA .