onsemi NCV887100D1R2G

DC DC Cntrlr Single-OUT Boost 3.2V to 40V Input Automotive 8-Pin SOIC N T/R
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV887100D1R2G.

IHS

Datasheet22 pages3 years ago

Master Electronics

onsemi

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.61%

CAD Models

Download onsemi NCV887100D1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-10-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DC/DC Cntrlr Single-OUT Step Up 55kHz Automotive 8-Pin SOIC N T/R
NCV8871 Series 340 kHz Automotive Grade Non Synchronous Boost Controller SOIC-8
NCV887000 Series 3.2 - 40 V Auto Grade Non-Synchronous Boost Controller - SOIC-8
Texas InstrumentsLM2594M-ADJ/NOPB
SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2594M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 10nA
Texas InstrumentsLM2594MX-3.3/NOPB
DC-DC Converter, BUCK, 150KHZ, SOIC-8; T; Topology:Buck (Step Down); Input Voltage Min:4.5V;

Descriptions

Descriptions of onsemi NCV887100D1R2G provided by its distributors.

DC DC Cntrlr Single-OUT Boost 3.2V to 40V Input Automotive 8-Pin SOIC N T/R
Boost,Flyback No 170KHz Transistor Driver 1 2.5V 300mV 45V 3.2V SOIC-8 , 1.75mm
DC DC Converters; NCV887100D1R2G; ON SEMICONDUCTOR; 8; Boost; 1.5 mm; 1
Switching Controller, Current-mode, 187kHz Switching Freq-Max, PDSO8
Non-Synchronous Boost Controller, Automotive Grade
IC REG CTRLR BOOST/FLYBACK 8SOIC
NCV887100 Boost Flyback Tape & Reel (TR) e3 DC to DC switching controller 100muA 800mA 1.5mm 13.2V
NON-SYNCH BOOST CONTROLLER, AUTO SOIC8
Automotive-Grade Non-Sync |Onsemi NCV887100D1R2G
RES SMD 680K OHM 5% 1/10W 0603
SWITCHING CONTROLLER, CURRENT-MO
DC/DC CTRL, AUTO, BOOST, 170KHZ, SOIC; Supply Voltage Min: 3.2V; Supply Voltage Max: 40V; No. of Outputs: 1 Output; Duty Cycle (%): 88%; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Switching Frequency: 170kHz; Topology:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd