onsemi NCV8675DS33R4G

LDO Regulator Pos 3.3V 0.35A 6-Pin(5+Tab) D2PAK T/R
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8675DS33R4G.

IHS

Datasheet17 pages6 years ago

onsemi

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8675DS33R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.283
Stock
160,490
123,662
Authorized Distributors
3
2
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
45 V
45 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
350 mA
350 mA
Dropout Voltage
1.266 V
1.266 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-12-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2017-10-30
LTD Date2018-04-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5

Descriptions

Descriptions of onsemi NCV8675DS33R4G provided by its distributors.

LDO Regulator Pos 3.3V 0.35A 6-Pin(5+Tab) D2PAK T/R
NCV8675DS33R4G, LDO VOLTAGE REGULATOR, 350MA, 3.366 V +/-2%, 5-PIN D2PAK
LDO Regulator, 350 mA, 45 V, 34 µA IQ, with Delay and Reset 3.3 V
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 350mA 4.572mm 1.266V
IC REG LINEAR 3.3V 350MA D2PAK-5
NCV8675DS33R4G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd