onsemi NCV8675DS33G

NCV8675: 5.0 V, 3.3 V / 350 mA Very Low Quiescent Current LDO w/ Reset, Delay Reset
$ 1.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8675DS33G.

IHS

Datasheet17 pages6 years ago

onsemi

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8675DS33G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.25
Stock
123,662
160,490
Authorized Distributors
2
3
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
45 V
45 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
350 mA
350 mA
Dropout Voltage
1.266 V
1.266 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
5
5

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 3.3V 0.4A Automotive 6-Pin(5+Tab) D2PAK Tube
400 mA LDO Linear Voltage Regulator with Enable 1.8 V, 4%
60dB(100Hz) 220¦ÌA Fixed 400mA 1 1.8V 4.5V 1.8V 45V 2.772V@ 250mA 35mV 25mV D2PAK-5 4.57mm
MicrochipLM2575-3.3WU
LM2575-12 Bulk Active Step-Down DC to DC switching regulator 40V 1A 52kHz -40C~125C TJ

Descriptions

Descriptions of onsemi NCV8675DS33G provided by its distributors.

NCV8675: 5.0 V, 3.3 V / 350 mA Very Low Quiescent Current LDO w/ Reset, Delay Reset
LDO Regulator Pos 3.3V 0.35A Automotive 6-Pin(5+Tab) D2PAK Tube
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5
IC REG LINEAR 3.3V 350MA D2PAK-5
NCV8675DS33G, SHIFT REGISTERS;
Tube Surface Mount Over Temperature Over Voltage Reverse Polarity Short Circuit ROHS3Compliant voltage regulator linear 3.366V 4.826mm 350mA -40C~150C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd