onsemi NCV7720DQR2G

IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7720DQR2G.

IHS

Datasheet26 pages7 years ago

onsemi

Augswan

CAD Models

Download onsemi NCV7720DQR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
MOTOR DRIVER, OCTAL, HALF BRIDGE, SSOPMOTOR DRIVER, OCTAL, HALF BRIDGE, SSOP
Half Bridge Driver Automotive 24-Pin SSOP N T/R
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
NXP SemiconductorsMPC17529EVEL
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi NCV7720DQR2G provided by its distributors.

IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
H-Bridge Motor Driver Automotive 24-Pin SSOP N EP T/R
Power MOSFET Tape & Reel (TR) General Purpose Nickel/Gold/Palladium (Ni/Au/Pd) motor controller 5.25V 550mA -40C~150C TJ
HALF BRIDGE DRIVER, 10-CH, 0.55A, SSOP24; IC Type:Half-Bridge Motor Driver; Motor Type:Brushed DC; No. of Outputs:10Outputs; Output Current:550mA; Output Voltage:-; IC Case / Package:SSOP; No. of Pins:24Pins; Supply Voltage Min:3.15VRoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV7720DQR2G.