Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV7718BDQR2G

IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7718BDQR2G.

IHS

Datasheet29 pages5 years ago

SHENGYU ELECTRONICS

onsemi

CAD Models

Download onsemi NCV7718BDQR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-06-30
LTD Date2022-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

Half Bridge Driver Automotive 24-Pin SSOP N T/R
MOTOR DRIVER, OCTAL, HALF BRIDGE, SSOPMOTOR DRIVER, OCTAL, HALF BRIDGE, SSOP
NXP SemiconductorsMPC17529EV
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20
IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
NXP SemiconductorsMPC17529EVEL
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-6.8V, 1.4A, 200kHz, SOIC 20

Descriptions

Descriptions of onsemi NCV7718BDQR2G provided by its distributors.

IC MOTOR DRVR 3.15V-5.25V 24SSOP / Motor Driver Power MOSFET SPI 24-SSOP-EP
NCV7718B Series 5.25 V 550 mA Surface Mount Hex Half-Bridge Driver - SSOP-24
HALF BRIDGE BRUSH DC MOTOR CONTROLLER, 0.55A, CMOS, PDSO24
IC MOTOR DRVR 3.15V-5.25V 24SSOP
HALF BRIDGE BASED PERIPHERAL DRI
Motor Driver, Half Bridge, Ssop-24; Motor Type:Half Bridge; No. Of Outputs:6Outputs; Output Current:550Ma; Output Voltage:-; Driver Case Style:Ssop; No. Of Pins:24Pins; Supply Voltage Min:3.15V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Onsemi NCV7718BDQR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd