onsemi NCV317MABDTRKG

Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 2%; TJ = -40°C to 125°C
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV317MABDTRKG.

Upverter

Technical Drawing1 page3 years ago
Datasheet16 pages6 years ago

Master Electronics

IHS

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.15%

CAD Models

Download onsemi NCV317MABDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.193
$ 0.193
Stock
1,229,542
7,275,066
7,275,066
Authorized Distributors
6
6
6
Case/Package
SOP
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
250 mA
250 mA
Min Input Voltage
-
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
-
37 V
37 V
Accuracy
2 %
4 %
4 %
Dropout Voltage
-
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = 0°C to 125°C

Descriptions

Descriptions of onsemi NCV317MABDTRKG provided by its distributors.

Linear Voltage Regulator, 0.5 A, Ultra-High PSRR Vout: 2%; TJ = -40°C to 125°C
NCV317MABDTRKG, SINGLE LINEAR VOLTAGE REGULATOR,900MA ADJUSTABLE 40V,3-PIN DPAK
500mA Adjustable 1.2V~37V positive 40V TO-252 Linear Voltage Regulators (LDO) ROHS
NCV317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-252
Standard Regulator Pos 1.2V to 37V 0.25A Automotive 3-Pin(2+Tab) DPAK T/R
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
LINEAR VOLT REG, AUTO, 1.2-37V, TO252; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Product Range:Adj 500mA Linear Voltage Regulators; Output Current:500mA; Output Type:Adjustable; Linear Regulator Case Style:TO-252; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:Lead (27-Jun-2018)
LINEAR VOLT REG, AEC-Q100, 1.2-37V, TO252; Output Type:Adjustable; No. of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Max Output Current:500mARoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd