onsemi LM317MABDTG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MABDTG.

Upverter

Datasheet16 pages7 years ago
Technical Drawing2 pages11 years ago

element14 APAC

IHS

onsemi

Newark

Inventory History

3 month trend:
-51.94%

CAD Models

Download onsemi LM317MABDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.2
$ 0.2
Stock
516,450
9,741,144
9,741,144
Authorized Distributors
6
6
6
Case/Package
SOP
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
500 mA
500 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
2 %
4 %
4 %
Dropout Voltage
-
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiLM317MDTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C

Descriptions

Descriptions of onsemi LM317MABDTG provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 37 V 500mA DPAK
500 MILLI AMP ADJUSTABLE OUTPUT, POSITIVE VOLTAGE REGULATOR Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Standard Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK Tube
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator -TO-253
onsemi Linear voltage regulator chip, 1.2 → 37 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
V REG, 37VIN, 0.5A, ADJ, 3DPAK; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3V; Input Voltage Max: 40V; Product Range: -; Output Current: 500mA; Outp
Voltage Regulator, 37V, 0.5A, Dpak-4; Output Type:Adjustable; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:3V; Input Voltage Max:40V; Product Range:-; Output Current Max:500Ma; Ic Case/Package:To-252 (Dpak) Rohs Compliant: Yes |Onsemi LM317MABDTG.
The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further it employs internal current limiting thermal shutdown and safe area compensation making it essentially blow-out proof. The LM317M serves a wide variety of applications including local on-card regulation. This device also makes an especially simple adjustable switching regulator a programmable output regulator or by connecting a fixed resistor between the adjustment and output the LM317M can be used as a precision current regulator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MABDTG.