onsemi LM317MBDTRKG

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MBDTRKG.

Upverter

Technical Drawing1 page4 years ago

onsemi

Future Electronics

IHS

Augswan

Inventory History

3 month trend:
-22.09%

CAD Models

Download onsemi LM317MBDTRKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.2
$ 0.2
Stock
4,843,820
9,555,498
9,555,498
Authorized Distributors
6
6
6
Case/Package
SOP
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
250 mA
500 mA
500 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2.1 V
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

onsemiLM317MDTG
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 2%; TJ = -40°C to 125°C

Descriptions

Descriptions of onsemi LM317MBDTRKG provided by its distributors.

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = -40°C to 125°C
onsemi Linear Regulator, 1.2V to 37V Out, 500mA Max, Single Output, DPAK, SMD, 3+Tab Pins
Linear Voltage Regulator, Adjustable, 3V to 40V input, 1.2V to 37V/500 mA out, TO-252-3
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
LM317M Series 500 mA 1.2 to 37 V Adjustable Output Voltage Regulator - TO-252
LDO Regulators; LM317MBDTRKG; ON SEMICONDUCTOR; 500 mA; Adjustable; 1; 37 V
Adj. LDO Regulator, 500mA, 40V In, 37V Out, DPAK, SM
LM317M Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 3V 2.38mm 250mA -40C~125C TJ
LINEAR VOLT REG, 1.2-37V, 0.5A, TO-252-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: 3.1V; Input Voltage Max: 40V; Product Range: Adj 500mA Linear

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317/MBDTRK/G
  • LM317MBDTRKG.