onsemi NCV317BD2T

Obsolete Positive Adjustable Automotive AEC-Q100 Linear Voltage Regulator IC -55C~150C 1.5A 40V
$ 0.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV317BD2T.

IHS

Datasheet12 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV317BD2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.343
$ 0.343
Stock
195,103
1,500,441
1,500,441
Authorized Distributors
1
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
40 V
40 V
40 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
THREE-TERMINAL POSITIVE FIXED VOLTAGE REGULATORS | IC REG LINEAR 24V 1A D2PAK
LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of onsemi NCV317BD2T provided by its distributors.

Obsolete Positive Adjustable Automotive AEC-Q100 Linear Voltage Regulator IC -55C~150C 1.5A 40V
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
IC REG LINEAR POS ADJ 1.5A D2PAK
ADJUSTABLE STANDARD REGULATOR
PHILIPS DIP-28

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd