Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM317D2TR4

LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317D2TR4.

IHS

Datasheet12 pages14 years ago
Datasheet12 pages29 years ago

CAD Models

Download onsemi LM317D2TR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.315
Stock
128,408
2,885,538
2,885,538
Authorized Distributors
1
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
40 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
2.25 V
2.25 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
THREE-TERMINAL POSITIVE FIXED VOLTAGE REGULATORS | IC REG LINEAR 24V 1A D2PAK
THREE-TERMINAL POSITIVE FIXED VOLTAGE REGULATORS | IC REG LINEAR 9V 1A D2PAK

Descriptions

Descriptions of onsemi LM317D2TR4 provided by its distributors.

LDO Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R
80dB Adjustable 500mA 1Ch 1.2V 2.8V 37V 40V 3V 0.5%Vo 0.04%/V D2PAK-3 SMD 4.57mm H
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd