onsemi NCV2202SN2T1G

Comparator Single R-R I/O 6V Automotive 5-Pin TSOP T/R
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2202SN2T1G.

IHS

Datasheet19 pages8 years ago

Electro Sonic

HQonline

Augswan

Future Electronics

Inventory History

3 month trend:
+4.78%

CAD Models

Download onsemi NCV2202SN2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTLV1391IDBVR
Single Differential Comparator with Open Collector Outputs 5-SOT-23 -40 to 85
STMicroelectronicsTS881ILT
TS881 Series 5.5 V 100 pA SMT Single General Purpose Comparator - SOT-23
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV1391CDBVR
Single Differential Comparator with Open Collector Outputs 5-SOT-23 0 to 70
Analog DevicesMAX9060EUK+T
MAX9060 Series 5.5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5

Descriptions

Descriptions of onsemi NCV2202SN2T1G provided by its distributors.

Comparator Single R-R I/O 6V Automotive 5-Pin TSOP T/R
Tape & Reel (TR) Automotive AEC-Q100 Tin (Sn) e3 comparator circuit 1pA 800ns 8mV -40C~125C
IC COMPARATOR SGL CMOS SOT-23-5 / Comparator General Purpose 5-TSOP
Analog Comparators 0.85-6 V SINGLE CMOS COMP 5-Pin SOT-23
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5
Comparator, 1.1Us, -40 To 105Deg C; Comparator Type:Low Power; No. Of Channels:1Channels; Response Time/Propogation Delay:1.1Μs; Supply Voltage Range:850Mv To 6V; Ic Case/Package:Tsop; No. Of Pins:5Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Onsemi NCV2202SN2T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd