onsemi NCS20062DTBR2G

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20062DTBR2G.

IHS

Datasheet25 pages5 years ago

Master Electronics

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+42.50%

CAD Models

Download onsemi NCS20062DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, 5.5V Supply Voltage, Rail-to-Rail Input and Output, 1.2 MHz
Texas InstrumentsRC4558PWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsRC4558PW
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTS1872IYPT
Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive 8-Pin TSSOP T/R
STMicroelectronicsTS1872IPT
Operational Amplifier, 8 Func, 6000uV Offset-Max, BICMOS, PDSO2
STMicroelectronicsTS1872IST
ROHS3Compliant EAR99 TS1872 NICKEL PALLADIUM GOLD op amp buffer circuit 3mm 0.15muA 3mV 1600kHz

Descriptions

Descriptions of onsemi NCS20062DTBR2G provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 4000uV Offset-Max, CMOS, PDSO8
ROHS3Compliant e3 Tin (Sn) Tape & Reel (TR) op amp buffer circuit 4.4mm 0.0015muA 500muV 3000kHz
Opamp, 3Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:3Mhz; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi NCS20062DTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd