Texas Instruments RC4558PW

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments RC4558PW.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet20 pages15 years ago

Mouser

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments RC4558PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.092
Stock
241,980
909,870
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.7 V/µs
1.7 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.5 mA
2.5 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments RC4558PW.

Related Parts

Texas InstrumentsRC4558PWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsRC4558IPWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsMC4558CPT
Dual 50nA 2.2V/us 5.5MHz 5mV TSSOP-8 Operational Amplifier ROHS
Texas InstrumentsTL072CPWR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8
STMicroelectronicsLM358PT
LM358 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of Texas Instruments RC4558PW provided by its distributors.

Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP 0 to 70
Amplifiers - Operational Dual General-Purpose Op Amp
2.5mA(x2 Channels) 1.7V/μs 8nV/rtHz 3MHz shutdown Differential 10mA 2 2 ±15V 500μV 150nA General Purpose TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:General Purpose; Gain Bandwidth -3db:3MHz; Slew Rate:1.7V/µs; Supply Voltage Min:5V; Supply Voltage Max:15V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.