onsemi NCS20032DTBR2G

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS20032DTBR2G.

IHS

Datasheet20 pages3 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
+0.57%

CAD Models

Download onsemi NCS20032DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLV2362IPWR
Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsTS972IPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
MicrochipMCP602T-E/ST
Operational Amplifier, 2 Channels, 2.8 MHz, 2.3 V/us, 2.7 V to 6 V, 8 Pins, TSSOP
Analog DevicesAD8542ARUZ-REEL
ROHS3Compliant EAR99 AD8542 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.17mA 6mV 980kHz
STMicroelectronicsLM2904PT
LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - TSSOP-8

Descriptions

Descriptions of onsemi NCS20032DTBR2G provided by its distributors.

Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output
Op Amp Dual Low Voltage Amplifier R-R O/P 5.5V 8-Pin TSSOP T/R
Multimedia Amplifiers; NCS20032DTBR2G; ON SEMICONDUCTOR; Surface Mount; TSSOP; 1 pA; 5 mV
Operational Amplifier, 2 Func, 5000uV Offset-Max, PDSO8
Opamp, 7Mhz, -40 To 125Deg; No. Of Channels:2Channels; Gain Bandwidth Product:7Mhz; Supply Voltage Range:1.7V To 5.5V; Ic Case/Package:Tssop; No. Of Pins:8Pins; Amplifier Type:General Purpose; Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Onsemi NCS20032DTBR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd