Texas Instruments TLV2362IPWR

Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2362IPWR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Mouser

Upverter

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2362IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.275
Stock
631,461
787,150
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
3 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
Input Offset Voltage (Vos)
6 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.75 mA
1.75 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2362IPWR.

Related Parts

Texas InstrumentsTL082IPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP -40 to 85
STMicroelectronicsMC4558CPT
ROHS3Compliant EAR99 MC4558 Tape & Reel (TR) op amp buffer circuit 4.4mm 0.5muA 5mV 5500kHz
Texas InstrumentsTL062IPWR
Dual, 30V, 1MHz, In to V+ operational amplifier 8-TSSOP -40 to 85
Texas InstrumentsRC4558IPWR
Dual, 30-V, 3-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
MicrochipMCP602T-I/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP T/R
MicrochipMCP602-E/ST
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TLV2362IPWR provided by its distributors.

Dual, 5-V, 7-MHz, low noise (8-nV/√Hz) operational amplifier 8-TSSOP -40 to 85
Dual 20nA 3V/us 7MHz 6mV TSSOP-8 Operational Amplifier ROHS
Op Amp Dual Low Voltage Amplifier ±2.5V 8-Pin TSSOP T/R
Dual Op Amp, 6MHz BW, 2.5V, 2Ch, 75dB CMRR, 1.75mA, TSSOP
Op Amp, 2 Ch, 3V/μs Slew Rate, 8nV/rtHz Noise, 7MHz BW, Rail-to-Rail, 20mA Out, ±2.5V Supply, 1mV Offset, 20nA Bias, Shutdown, General Purpose, TSSOP-8, SMD, Adhesive Mount, 3mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:2.5V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Bias Current:150000pA; Leaded Process Compatible:Yes; Offset Voltage:7.5mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.