STMicroelectronics TS972IPT

Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS972IPT.

Farnell

Datasheet17 pages13 years ago
Datasheet17 pages13 years ago
Datasheet15 pages20 years ago

Components Direct

Future Electronics

HQonline

iiiC

Inventory History

3 month trend:
+2.99%

CAD Models

Download STMicroelectronics TS972IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTS462CPT
TS462 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - TSSOP-8
STMicroelectronicsTS972IYPT
Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTL972QPWRQ1
Automotive-grade, dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTL972IPWR
Dual, 12-V, 12-MHz operational amplifier 8-TSSOP -40 to 125
Texas InstrumentsTL972IPW
OUTPUT RAIL-TO-RAIL VERY-LOW-NOISE OPERATIONAL AMPLIFIERS | IC OPAMP GP 2 CIRCUIT 8TSSOP
Analog DevicesAD8532ARUZ
ROHS3Compliant EAR99 AD8532 Tube op amp buffer circuit 3mm 3.5mA 25mV 2200kHz

Descriptions

Descriptions of STMicroelectronics TS972IPT provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R / IC OPAMP GP 12MHZ RRO 8TSSOP
ROHS3Compliant EAR99 TS972 Tape & Reel (TR) op amp buffer circuit 4.4mm 1muA 3V 12000kHz
TS972 Series 10 V 12 MHz Very Low Noise Operational Amplifier - TSSOP-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
2mA (x2 Ch) 4V/μs 4nV/rtHz@±2.5V 12MHz Rail-to-Rail 100mA 2 2 ±5V, 10V 1mV 200nA General Purpose Op Amp TSSOP-8 SMD, Adhesive Mount 3mm × 4.4mm × 1.2mm
OP AMP, DUAL, RR, 12MHZ, L NOISE, 8TSSOP; No. of Amplifiers: 2 Amplifier; Bandwidth: 12MHz; Slew Rate: 4V/µs; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; MSL: -; SVHC: No SVHC (17-Dec-
IC, OP AMP, DUAL RRO/P, TSSOP8, 972; Op Amp Type:Low Noise; No. of Amplifiers:2; Bandwidth:12MHz; Slew Rate:4Vµs; Supply Voltage Range:2.7V to 10V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:972; Gain Bandwidth:12MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:972; Input Offset Voltage Max:7mV; Logic Function Number:972; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Rail to Rail; Package / Case:TSSOP; Slew Rate:4V/µs; Supply Voltage + Nom:2.5V; Supply Voltage Max:10V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS972IPT.