Texas Instruments INA199A1DCKT

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
$ 0.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA199A1DCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet28 pages11 years ago
Datasheet28 pages12 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages19 years ago

HQonline

Arrow.cn

iiiC

Inventory History

3 month trend:
-41.54%

CAD Models

Download Texas Instruments INA199A1DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.553
$ 0.315
Stock
1,299,698
2,381,764
Authorized Distributors
4
4
Case/Package
SC
SC
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
14 kHz
14 kHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
26 V
26 V
Operating Supply Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsINA199A2DCKR
CURRENT SENSE AMPLIFIER, 30KHZ, SC-70-6;; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsINA199A2DCKT
26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Texas InstrumentsINA199A3DCKR
26V, bi-directional current sense amplifier 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments INA199A1DCKT provided by its distributors.

26V, bi-directional current sense amplifier 6-SC70 -40 to 125
Operational Amplifier, 1 Func, 150uV Offset-Max, PDSO6
CURRENT SENSE AMPLIFIER, 80KHZ, SC-70-6; Nbre d'amplificateurs: 1 amplificateur; Courant de polarisation d'entrée: 28µA; Type de boîtier d'amplificateur: SC-70; Nombre de broches: 6Broche(s); Température d'utilisation min: -4
Current Sense Amplifier, 80Khz, Sc-70-6; No. Of Amplifiers:1 Amplifier; Input Bias Current:28Μa; Amplifier Case Style:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:80Khz; Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA199A1DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA199A1DCKT .