onsemi NCP623DM-33R2G

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 180mV
$ 0.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP623DM-33R2G.

IHS

Datasheet16 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP623DM-33R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.715
$ 0.358
Stock
101,853
99,467
Authorized Distributors
2
2
Min Input Voltage
2.5 V
4.3 V
Max Input Voltage
12 V
12 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
180 mV
180 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-07-21
LTD Date2011-01-21

Related Parts

Texas InstrumentsLP2987IMM-5.0
Micropower, 200 mA Ultra Low-Dropout Voltage Regulator with Programmable Power-On Reset Delay 8-VSSOP -40 to 125
Texas InstrumentsLP2986IMM-5.0
Micropower, 200 mA Ultra Low-Dropout Fixed or Adjustable Voltage Regulator 8-VSSOP -40 to 125
Texas InstrumentsLP2988AIMM-3.0
Micropower, 200 mA Ultra Low-Dropout Low Noise Voltage Regulator with Prog. Power-On Reset Delay 8-VSSOP -40 to 125
MicrochipMIC5219YMM
LDO Regulator Pos 0.5A 8-Pin MSOP Tube - Rail/Tube
75dB(120Hz) 8¦ÌA Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm
75dB(120Hz) 8¦ÌA Fixed 500mA 1 5V 2.5V 5V 12V 600mV@ 500mA 0.5% 0.05%/V MSOP-8 3mm*3mm*920¦Ìm

Descriptions

Descriptions of onsemi NCP623DM-33R2G provided by its distributors.

Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 180mV
Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout, BIPolar, PDSO8
LDO Regulator Pos 3.3V 0.15A 8-Pin Micro T/R
IC REG LINEAR 3.3V 150MA 8-MSOP
NCP623DM-33R2G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP623DM33R2G